Technical documents
Specifications
Connection Port Thread
G 1/4
Maximum Flow Rate
20L/min
Thread Size
1/4in
Maximum Operating Pressure
300 bar
Manufacturer Series
R93
Thread Standard
G
Number of Ports
6-way
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Bosch Rexroth Oil Control CETOP Mounting Hydraulic Flow Control Valve, G 1/4, 300 bar, R933003833, 6-way, 20L/min
1
P.O.A.
Bosch Rexroth Oil Control CETOP Mounting Hydraulic Flow Control Valve, G 1/4, 300 bar, R933003833, 6-way, 20L/min
Stock information temporarily unavailable.
1
Technical documents
Specifications
Connection Port Thread
G 1/4
Maximum Flow Rate
20L/min
Thread Size
1/4in
Maximum Operating Pressure
300 bar
Manufacturer Series
R93
Thread Standard
G
Number of Ports
6-way