Bopla Elegant Series Grey Polystyrene Enclosure, IP40, Grey Lid, 200 x 112 x 50mm

RS Stock No.: 186-6542Brand: BoplaManufacturers Part No.: 32205002
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Bopla

Body Material

Polystyrene

External Length

200 mm

External Height

50 mm

External Width

112 mm

External Dimensions

200 x 112 x 50mm

IP Rating

IP40

Colour

Grey

Lid Colour

Grey

Series

Elegant

Weight

235g

Country of Origin

Germany

Product details

Desktop and wall housing

A series of elegant table and wall housings made of impact-resistant polystyrene. They are used for the installation of small appliances, and many other components. The housings are made up of two half shells; the upper part is light grey (similar to RAL 7035) and the lower part is agate grey (similar to RAL 7038). The screw connection is made from below with 4 screws. There are mounting bosses for self-tapping screws in the upper and lower parts for board mounting. There are also insertion grooves for perpendicular boards. At the base 112 x 200 the cam assembly is specially designed for the 100 x 160mm European card with plug connectors. All housings are available in vented and non-vented versions.

Stock information temporarily unavailable.

P.O.A.

Bopla Elegant Series Grey Polystyrene Enclosure, IP40, Grey Lid, 200 x 112 x 50mm

P.O.A.

Bopla Elegant Series Grey Polystyrene Enclosure, IP40, Grey Lid, 200 x 112 x 50mm

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bopla

Body Material

Polystyrene

External Length

200 mm

External Height

50 mm

External Width

112 mm

External Dimensions

200 x 112 x 50mm

IP Rating

IP40

Colour

Grey

Lid Colour

Grey

Series

Elegant

Weight

235g

Country of Origin

Germany

Product details

Desktop and wall housing

A series of elegant table and wall housings made of impact-resistant polystyrene. They are used for the installation of small appliances, and many other components. The housings are made up of two half shells; the upper part is light grey (similar to RAL 7035) and the lower part is agate grey (similar to RAL 7038). The screw connection is made from below with 4 screws. There are mounting bosses for self-tapping screws in the upper and lower parts for board mounting. There are also insertion grooves for perpendicular boards. At the base 112 x 200 the cam assembly is specially designed for the 100 x 160mm European card with plug connectors. All housings are available in vented and non-vented versions.