Block, HFD156, Signal Filter, 480 V ac 0.00005 → 0.00006MHz, 3 x 10A, DIN Rail, Screw, 45 (Dia.) x 110mm
RS Stock No.: 336-8034Brand: Block
Technical documents
Specifications
Brand
BlockSeries
HFD156
Maximum Current Rating
3 x 10A
Maximum Voltage Rating
480 V ac
Mounting Type
DIN Rail
Operating Frequency
0.00005 → 0.00006MHz
Termination Style
Screw
Dimensions
45 (Dia.) x 110mm
Height
110mm
Maximum Operating Temperature
+45°C
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Block, HFD156, Signal Filter, 480 V ac 0.00005 → 0.00006MHz, 3 x 10A, DIN Rail, Screw, 45 (Dia.) x 110mm
1
P.O.A.
Block, HFD156, Signal Filter, 480 V ac 0.00005 → 0.00006MHz, 3 x 10A, DIN Rail, Screw, 45 (Dia.) x 110mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
BlockSeries
HFD156
Maximum Current Rating
3 x 10A
Maximum Voltage Rating
480 V ac
Mounting Type
DIN Rail
Operating Frequency
0.00005 → 0.00006MHz
Termination Style
Screw
Dimensions
45 (Dia.) x 110mm
Height
110mm
Maximum Operating Temperature
+45°C
Country of Origin
Germany