Technical documents
Specifications
Brand
BJBSupported Lamp Type
Fluorescent
Base
G13
Lamp Size
T8
Material
PC
Fixing Method
Push In
Number of Pins
2
Length
29.6 mm
Width
30.8 mm
Wiring Type
Push-Wire
Country of Origin
Germany
Product details
T5/T8 Push On Lamp holder IP67
Connector with Protective cover
Without Fixing
Silicone Protective Cover
Lamp Diameter 26mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Fluorescent T8 Lamp Holder Push In - 26.424.9001.50
1
P.O.A.
Fluorescent T8 Lamp Holder Push In - 26.424.9001.50
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
BJBSupported Lamp Type
Fluorescent
Base
G13
Lamp Size
T8
Material
PC
Fixing Method
Push In
Number of Pins
2
Length
29.6 mm
Width
30.8 mm
Wiring Type
Push-Wire
Country of Origin
Germany
Product details
T5/T8 Push On Lamp holder IP67
Connector with Protective cover
Without Fixing
Silicone Protective Cover
Lamp Diameter 26mm