Technical documents
Specifications
Brand
BivarLED Colours
Blue
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.5 V
Luminous Intensity
285 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Round
Dominant Wavelength
471 nm
Series
SMP2
Dimensions
3.5 x 2.8 x 2mm
Lens Colour
Clear
Product details
Bivar SMP2 Series LEDs
The SMP2 series, from Bivar, are in the industry standard PLCC-2 package. They offer a high luminous intensity alongside a wide viewing angle in a variety of colour options. The SMP2 LEDs have a compact, low profile package which is ideal for applications where space is limited. The PLCC-2 package is also robust and therefore suitable for use in a variety of environmental conditions. With long life reliability and low power consumption, the SMP2 series of LEDs are suitable for use in battery power equipment. Other suitable applications include illumination, general indication and backlighting. The SMP2 LEDs can also be used in clusters for high luminous applications.
Visible Light LEDs, Bivar
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
BivarLED Colours
Blue
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.5 V
Luminous Intensity
285 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Round
Dominant Wavelength
471 nm
Series
SMP2
Dimensions
3.5 x 2.8 x 2mm
Lens Colour
Clear
Product details
Bivar SMP2 Series LEDs
The SMP2 series, from Bivar, are in the industry standard PLCC-2 package. They offer a high luminous intensity alongside a wide viewing angle in a variety of colour options. The SMP2 LEDs have a compact, low profile package which is ideal for applications where space is limited. The PLCC-2 package is also robust and therefore suitable for use in a variety of environmental conditions. With long life reliability and low power consumption, the SMP2 series of LEDs are suitable for use in battery power equipment. Other suitable applications include illumination, general indication and backlighting. The SMP2 LEDs can also be used in clusters for high luminous applications.