Bivar3.8 V Blue LED Super Flux Through Hole, Orca R R20BLU-4-0045

RS Stock No.: 713-4857Brand: BivarManufacturers Part No.: R20BLU-4-0045
brand-logo
View all in LEDs

Technical documents

Specifications

Brand

Bivar

LED Colours

Blue

Package Type

Super Flux

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.8 V

Luminous Intensity

1.5 cd

Number of Pins

4

Viewing Angle

45 °

Lens Shape

Round

Dominant Wavelength

475 nm

Series

Orca R

Dimensions

7.6 x 7.6mm

Lens Colour

Clear

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bivar3.8 V Blue LED Super Flux Through Hole, Orca R R20BLU-4-0045

P.O.A.

Bivar3.8 V Blue LED Super Flux Through Hole, Orca R R20BLU-4-0045
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bivar

LED Colours

Blue

Package Type

Super Flux

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.8 V

Luminous Intensity

1.5 cd

Number of Pins

4

Viewing Angle

45 °

Lens Shape

Round

Dominant Wavelength

475 nm

Series

Orca R

Dimensions

7.6 x 7.6mm

Lens Colour

Clear