PLPQ2-5MM Bivar, Panel Mount LED Light Pipe, Clear Square Lens

RS Stock No.: 916-8868Brand: BivarManufacturers Part No.: PLPQ2-5MM
brand-logo
View all in LED Light Pipes

Technical documents

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Orientation

Straight

Length

5mm

Dimensions

5 x 2.3 x 2.3mm

Mounting Type

Panel Mount

Lens Shape

Square

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Clear

Configuration Rows x Columns

1 x 1

Series

PLPQ

Country of Origin

China

Product details

Bivar PLPQ2-XXX Series LED Light Pipes

The PLPQ2 series from Bivar are a family of rigid LED light pipes featuring a 2 mm square lens. They come with a low-profile lens style. PLPQ2 light pipes are mounted by press-fitting through the front of the panel.
Available in a range of different length options the PLPQ2 light pipes are made using a clear polycarbonate. Their square lens shape creates a great appearance for display applications.

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PLPQ2-5MM Bivar, Panel Mount LED Light Pipe, Clear Square Lens

P.O.A.

PLPQ2-5MM Bivar, Panel Mount LED Light Pipe, Clear Square Lens
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Orientation

Straight

Length

5mm

Dimensions

5 x 2.3 x 2.3mm

Mounting Type

Panel Mount

Lens Shape

Square

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Clear

Configuration Rows x Columns

1 x 1

Series

PLPQ

Country of Origin

China

Product details

Bivar PLPQ2-XXX Series LED Light Pipes

The PLPQ2 series from Bivar are a family of rigid LED light pipes featuring a 2 mm square lens. They come with a low-profile lens style. PLPQ2 light pipes are mounted by press-fitting through the front of the panel.
Available in a range of different length options the PLPQ2 light pipes are made using a clear polycarbonate. Their square lens shape creates a great appearance for display applications.

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.