Technical documents
Specifications
Brand
BivarFlexible/Rigid
Rigid
Orientation
Straight
Length
9mm
Dimensions
3.8 (Dia.) x 9mm
Mounting Type
Panel Mount
Lens Shape
Flat
Number of Ways
1
Rows
1
Columns
1
LED Included
No
Lens Colour
Clear
Outer Diameter
3.8mm
Inner Diameter
3mm
Configuration Rows x Columns
1 x 1
Series
PLP1
Country of Origin
China
Product details
Bivar PLP1-XXX-F Series LED Light Pipes
The PLP1-xxx-F series from Bivar are a family of vertical press-fit LED light pipes. They are rear mounted into the front panel and sit in close proximity to the LED mounted on the PCB.
These rigid light pipes are made using a clear polycarbonate with a 94V-0 rating. They also protect sensitive components from ESD.
Rigid panel mount (rear) light pipes
94V-0 compliant clear polycarbonate construction
Viewing angle of 120°
Clear lens suitable for all LED colours
Easy press-fit installation
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
P.O.A.
25
Technical documents
Specifications
Brand
BivarFlexible/Rigid
Rigid
Orientation
Straight
Length
9mm
Dimensions
3.8 (Dia.) x 9mm
Mounting Type
Panel Mount
Lens Shape
Flat
Number of Ways
1
Rows
1
Columns
1
LED Included
No
Lens Colour
Clear
Outer Diameter
3.8mm
Inner Diameter
3mm
Configuration Rows x Columns
1 x 1
Series
PLP1
Country of Origin
China
Product details
Bivar PLP1-XXX-F Series LED Light Pipes
The PLP1-xxx-F series from Bivar are a family of vertical press-fit LED light pipes. They are rear mounted into the front panel and sit in close proximity to the LED mounted on the PCB.
These rigid light pipes are made using a clear polycarbonate with a 94V-0 rating. They also protect sensitive components from ESD.
Rigid panel mount (rear) light pipes
94V-0 compliant clear polycarbonate construction
Viewing angle of 120°
Clear lens suitable for all LED colours
Easy press-fit installation
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.