Technical documents
Specifications
Brand
BivarFlexible/Rigid
Rigid
Length
5mm
Orientation
Straight
Dimensions
3.8 (Dia.) x 5mm
Mounting Type
Panel Mount
Lens Shape
Round
Number of Ways
1
Rows
1
LED Included
No
Columns
1
Lens Colour
Clear
Outer Diameter
3.8mm
Inner Diameter
3mm
Series
PLP1
Configuration Rows x Columns
1 x 1
Country of Origin
China
Product details
Bivar PLP1 Series LED Light Pipes
Ideal for ensuring accurate and uniform LED panel displays, these light pipes can compensate for PCB and LED positioning errors.
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provide uniform panel aesthetics and reduce assembly time
Provides ESD protection (circuit isolation from front panel)
Clear lens suitable for all LED colours
Easy press-fit by hand installation
Available in different lengths
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
P.O.A.
25
Technical documents
Specifications
Brand
BivarFlexible/Rigid
Rigid
Length
5mm
Orientation
Straight
Dimensions
3.8 (Dia.) x 5mm
Mounting Type
Panel Mount
Lens Shape
Round
Number of Ways
1
Rows
1
LED Included
No
Columns
1
Lens Colour
Clear
Outer Diameter
3.8mm
Inner Diameter
3mm
Series
PLP1
Configuration Rows x Columns
1 x 1
Country of Origin
China
Product details
Bivar PLP1 Series LED Light Pipes
Ideal for ensuring accurate and uniform LED panel displays, these light pipes can compensate for PCB and LED positioning errors.
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provide uniform panel aesthetics and reduce assembly time
Provides ESD protection (circuit isolation from front panel)
Clear lens suitable for all LED colours
Easy press-fit by hand installation
Available in different lengths
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.