Bivar H101CHDL, Red Right Angle PCB LED Indicator, Through Hole 2.6 V

RS Stock No.: 752-9107Brand: BivarManufacturers Part No.: H101CHDL
brand-logo
View all in PCB LED Indicators

Technical documents

Specifications

Brand

Bivar

LED Colours

Red

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.6 V

Number of Pins

2

Viewing Angle

40 °

Dominant Wavelength

625 nm

LED Orientation

Right Angle

Dimensions

8.7 x 4.3 x 7.2mm

Length

8.7mm

Width

4.3mm

Height

7.2mm

Country of Origin

China

Product details

Bivar H101Cxx Series T-1 (3mm) PCB LED Indicators

The H101Cxx series, from Bivar, are right-angle PCB indicator LED assemblies. Precision moulded, these single level PCB indicators improve uniformity and simplify assembly.

PCB LED Indicators, Bivar

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bivar H101CHDL, Red Right Angle PCB LED Indicator, Through Hole 2.6 V

P.O.A.

Bivar H101CHDL, Red Right Angle PCB LED Indicator, Through Hole 2.6 V
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bivar

LED Colours

Red

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.6 V

Number of Pins

2

Viewing Angle

40 °

Dominant Wavelength

625 nm

LED Orientation

Right Angle

Dimensions

8.7 x 4.3 x 7.2mm

Length

8.7mm

Width

4.3mm

Height

7.2mm

Country of Origin

China

Product details

Bivar H101Cxx Series T-1 (3mm) PCB LED Indicators

The H101Cxx series, from Bivar, are right-angle PCB indicator LED assemblies. Precision moulded, these single level PCB indicators improve uniformity and simplify assembly.

PCB LED Indicators, Bivar