binder Connector, 4 Contacts, Panel Mount, Plug, Male, IP68, 763 Series

RS Stock No.: 761-704Brand: binderManufacturers Part No.: 99-3431-601-04
brand-logo

Technical documents

Specifications

Brand

Binder

Number of Contacts

4

Product Type

Connector

Mount Type

Panel Mount

Current

4A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68

Series

763

Coding

A Coded

Voltage

250V

Mating Type

Screw

Minimum Operating Temperature

-40°C

Termination Type

Through-Hole Reflow

Maximum Operating Temperature

85°C

Housing Material

Brass Nickel Plated

Pole Format

4P

Standards/Approvals

UL 2238

Contact Plating

Gold

Contact Material

Brass

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

binder Connector, 4 Contacts, Panel Mount, Plug, Male, IP68, 763 Series

P.O.A.

binder Connector, 4 Contacts, Panel Mount, Plug, Male, IP68, 763 Series

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Binder

Number of Contacts

4

Product Type

Connector

Mount Type

Panel Mount

Current

4A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68

Series

763

Coding

A Coded

Voltage

250V

Mating Type

Screw

Minimum Operating Temperature

-40°C

Termination Type

Through-Hole Reflow

Maximum Operating Temperature

85°C

Housing Material

Brass Nickel Plated

Pole Format

4P

Standards/Approvals

UL 2238

Contact Plating

Gold

Contact Material

Brass

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more