binder Connector, 3 Contacts, Cable Mount, Miniature Connector, Male

RS Stock No.: 115-3004Brand: BinderManufacturers Part No.: 09-0135-00-03
brand-logo

Technical documents

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Miniature

Contact Gender

Male

Termination Method

Solder

Current Rating

7A

Body Orientation

Right Angle

Voltage Rating

250 V

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

binder Connector, 3 Contacts, Cable Mount, Miniature Connector, Male

P.O.A.

binder Connector, 3 Contacts, Cable Mount, Miniature Connector, Male
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Miniature

Contact Gender

Male

Termination Method

Solder

Current Rating

7A

Body Orientation

Right Angle

Voltage Rating

250 V

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany