Cable,airframe,EFGLAS,8 awg
Technical documents
Specifications
Brand
BeldenCross Sectional Area
8.41 mm²
Sheath Colour
Grey
American Wire Gauge
8
Cable Shape
Single Core
Core Strands
17/0.3 mm
Insulation material
PTFE
Outer Diameter
6.25mm
Voltage Rating
600 V
Maximum Operating Temperature
+260°C
Minimum Operating Temperature
-70°C
Conductor Material
Nickel Plated Copper
Number of Strands
17
Size of Strands
0.3 mm
Product details
Gold Plated
Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
BeldenCross Sectional Area
8.41 mm²
Sheath Colour
Grey
American Wire Gauge
8
Cable Shape
Single Core
Core Strands
17/0.3 mm
Insulation material
PTFE
Outer Diameter
6.25mm
Voltage Rating
600 V
Maximum Operating Temperature
+260°C
Minimum Operating Temperature
-70°C
Conductor Material
Nickel Plated Copper
Number of Strands
17
Size of Strands
0.3 mm
Product details
Gold Plated
Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.