BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, -12 V, 5 V, 12 V Output, 3.4 A, 12

RS Stock No.: 833-8016Brand: BEL POWER SOLUTIONS INCManufacturers Part No.: HDCC-150W-AG
brand-logo
View all in Linear Power Supplies

Technical documents

Specifications

Input Voltage

100 → 264V ac

Output Voltage

-12 V, 5 V, 12 V

Output Current

3.4 A, 12 A

Embedded

Yes

Number of Outputs

3

Power Rating

141W

Length

381mm

Width

123.95mm

Depth

115.57mm

Mounting Type

Open Frame

Efficiency

55%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Minimum Temperature

0°C

Weight

5.4kg

Maximum Temperature

+70°C

Country of Origin

China

Product details

Power One H Series Linear Power Supplies

The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation

Open Frame Linear

You may be interested in
SL Power Linear Power Supply
₪ 1,839.24Each (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, -12 V, 5 V, 12 V Output, 3.4 A, 12

P.O.A.

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, -12 V, 5 V, 12 V Output, 3.4 A, 12
Stock information temporarily unavailable.
You may be interested in
SL Power Linear Power Supply
₪ 1,839.24Each (ex VAT)

Technical documents

Specifications

Input Voltage

100 → 264V ac

Output Voltage

-12 V, 5 V, 12 V

Output Current

3.4 A, 12 A

Embedded

Yes

Number of Outputs

3

Power Rating

141W

Length

381mm

Width

123.95mm

Depth

115.57mm

Mounting Type

Open Frame

Efficiency

55%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Minimum Temperature

0°C

Weight

5.4kg

Maximum Temperature

+70°C

Country of Origin

China

Product details

Power One H Series Linear Power Supplies

The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation

Open Frame Linear

You may be interested in
SL Power Linear Power Supply
₪ 1,839.24Each (ex VAT)