Technical documents
Specifications
Brand
BEIMounting Style
Flange Mount
Supply Voltage
5 V dc
Terminal Type
Connector
Maximum dc Voltage
5V
Switching Current
10 mA
Switching Frequency
1 kHz
Maximum Operating Temperature
+85°C
IP Rating
IP66, IP67
Minimum Operating Temperature
-40°C
Product details
Hall Effect Sensor - 9900 Series
Professional range of BEI dual output hall effect sensors from the 9900 series. The sensor has the benefits of potentiometers while providing the reliability and durability of non-contacting technology. The sensor incorporates a compact sealed connector. The range of sensors suitable for use in most automotive applications.
Rotating magnet
Ratiometric output
Fully sealed construction
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
BEIMounting Style
Flange Mount
Supply Voltage
5 V dc
Terminal Type
Connector
Maximum dc Voltage
5V
Switching Current
10 mA
Switching Frequency
1 kHz
Maximum Operating Temperature
+85°C
IP Rating
IP66, IP67
Minimum Operating Temperature
-40°C
Product details
Hall Effect Sensor - 9900 Series
Professional range of BEI dual output hall effect sensors from the 9900 series. The sensor has the benefits of potentiometers while providing the reliability and durability of non-contacting technology. The sensor incorporates a compact sealed connector. The range of sensors suitable for use in most automotive applications.
Rotating magnet
Ratiometric output
Fully sealed construction