Baumer Threaded Barrel Proximity Sensor, 6 mm Detection, 10 → 30 V dc

RS Stock No.: 508-7692Brand: BaumerManufacturers Part No.: IFRM06P13G1S35L
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Baumer

Detection Range

6 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

46mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Switching Current

100 mA

Maximum Operating Temperature

+75°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Switzerland

Product details

GammaProx series 06 miniature sensor

Ultra-miniature inductive sensor, non flush-mountable.
"Normally open" PNP switching function.
Equipped with a red LED status display.
Protected against short circuits and polarity reversal.
Connected via M8 screwed connector, axial output.

Stock information temporarily unavailable.

P.O.A.

Baumer Threaded Barrel Proximity Sensor, 6 mm Detection, 10 → 30 V dc

P.O.A.

Baumer Threaded Barrel Proximity Sensor, 6 mm Detection, 10 → 30 V dc

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Baumer

Detection Range

6 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

46mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Switching Current

100 mA

Maximum Operating Temperature

+75°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Switzerland

Product details

GammaProx series 06 miniature sensor

Ultra-miniature inductive sensor, non flush-mountable.
"Normally open" PNP switching function.
Equipped with a red LED status display.
Protected against short circuits and polarity reversal.
Connected via M8 screwed connector, axial output.