Baumer Background Suppression, Diffuse Photoelectric Sensor, Block Sensor, 50 → 400 mm Detection Range

RS Stock No.: 763-8249Brand: BaumerManufacturers Part No.: FHDR 14G6901/S14
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Background Suppression, Diffuse

Detection Range

50 → 400 mm

Output Type

PUSH/PULL

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Light Source

Red LED

IP Rating

IP68, IP69K

Maximum Current

100 mA

Response Time

<1.8 ms

Minimum Operating Temperature

-30°C

Housing Material

Stainless Steel

Maximum Operating Temperature

+60°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Baumer Background Suppression, Diffuse Photoelectric Sensor, Block Sensor, 50 → 400 mm Detection Range

P.O.A.

Baumer Background Suppression, Diffuse Photoelectric Sensor, Block Sensor, 50 → 400 mm Detection Range
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Background Suppression, Diffuse

Detection Range

50 → 400 mm

Output Type

PUSH/PULL

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Light Source

Red LED

IP Rating

IP68, IP69K

Maximum Current

100 mA

Response Time

<1.8 ms

Minimum Operating Temperature

-30°C

Housing Material

Stainless Steel

Maximum Operating Temperature

+60°C