BALLUFF Barrel-Style Proximity Sensor, M8 x 1, 6 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67

RS Stock No.: 124-3776Brand: BALLUFFManufacturers Part No.: BES M08MG1-PSC60F-S04G
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

BALLUFF

Thread Size

M8 x 1

Body Style

Barrel

Output Type

PNP-NO

Detection Range

6 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

66mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

200 mA

Housing Material

Brass

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Standards Met

CE, IEC 60947-5-2

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

BALLUFF Barrel-Style Proximity Sensor, M8 x 1, 6 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67

P.O.A.

BALLUFF Barrel-Style Proximity Sensor, M8 x 1, 6 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

BALLUFF

Thread Size

M8 x 1

Body Style

Barrel

Output Type

PNP-NO

Detection Range

6 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

66mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

200 mA

Housing Material

Brass

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Standards Met

CE, IEC 60947-5-2

Country of Origin

China