Technical documents
Specifications
Brand
BahcoOverall Length
430 mm
Material
Aluminium Bronze
Non Sparking
Yes
Size
40 mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Bahco 40 mm Combination Spanner, Non Sparking
1
P.O.A.
Bahco 40 mm Combination Spanner, Non Sparking
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
BahcoOverall Length
430 mm
Material
Aluminium Bronze
Non Sparking
Yes
Size
40 mm
Country of Origin
China