Bahco, 2 → 20Nm, 3/8 in 2 → 20 Nm Drive, Square Drive

RS Stock No.: 710-8996Brand: BahcoManufacturers Part No.: 7451-20
brand-logo
View all in Torque Wrenches

Technical documents

Specifications

Brand

Bahco

Torque Range

2 → 20Nm

Drive Shape

Square

Drive Size

3/8 in 2 → 20 Nm

Overall Length

355 mm Mechanical

Accuracy

±3 %

Scale Graduations

0.1Nm

Finish

Chrome

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bahco, 2 → 20Nm, 3/8 in 2 → 20 Nm Drive, Square Drive

P.O.A.

Bahco, 2 → 20Nm, 3/8 in 2 → 20 Nm Drive, Square Drive
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bahco

Torque Range

2 → 20Nm

Drive Shape

Square

Drive Size

3/8 in 2 → 20 Nm

Overall Length

355 mm Mechanical

Accuracy

±3 %

Scale Graduations

0.1Nm

Finish

Chrome

Country of Origin

United States