Bahco Latex Cold Resistant, Electrical Protection, Heat Resistant Reusable Gloves, Size 10, Large

RS Stock No.: 688-0449Brand: BahcoManufacturers Part No.: 2820VG05
brand-logo
View all in Work Gloves

Technical documents

Specifications

Brand

Bahco

Glove Size

10, Large

Primary Glove Application

Cold Resistant, Electrical Protection, Heat Resistant

Glove Material

Latex

Number of Gloves

2

Additional EN Standards

IEC 60903 Class 00

Product details

1000V Handling

You may be interested in
View all in Work Gloves

Stock information temporarily unavailable.

P.O.A.

Bahco Latex Cold Resistant, Electrical Protection, Heat Resistant Reusable Gloves, Size 10, Large

P.O.A.

Bahco Latex Cold Resistant, Electrical Protection, Heat Resistant Reusable Gloves, Size 10, Large

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Bahco

Glove Size

10, Large

Primary Glove Application

Cold Resistant, Electrical Protection, Heat Resistant

Glove Material

Latex

Number of Gloves

2

Additional EN Standards

IEC 60903 Class 00

Product details

1000V Handling

You may be interested in