Technical documents
Specifications
Brand
AVXCapacitance
100pF
Voltage
100V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
C0G
Dimensions
2.01 x 1.25 x 1.14mm
Length
2.01mm
Depth
1.25mm
Height
1.14mm
Series
W2H
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
Surface Mount 0805, W2H Series
High current feed-through ceramic capacitors
Low parallel inductance and broad frequency responce
Applications include EMI suppression in regulators, filtering and PA decoupling
Network and Feed-through
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
AVXCapacitance
100pF
Voltage
100V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
C0G
Dimensions
2.01 x 1.25 x 1.14mm
Length
2.01mm
Depth
1.25mm
Height
1.14mm
Series
W2H
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
Surface Mount 0805, W2H Series
High current feed-through ceramic capacitors
Low parallel inductance and broad frequency responce
Applications include EMI suppression in regulators, filtering and PA decoupling