KYOCERA AVX 22μF MnO2 Tantalum Capacitor 20V dc, TPS Series

RS Stock No.: 548-3472Brand: AVXManufacturers Part No.: TPSC226K020R0150
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

22µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

150mΩ

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

4.4 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 22μF MnO2 Tantalum Capacitor 20V dc, TPS Series
Select packaging type

P.O.A.

KYOCERA AVX 22μF MnO2 Tantalum Capacitor 20V dc, TPS Series
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

22µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

150mΩ

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

4.4 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more