TPS SMT tant capacitor,Case C,16V,22uF

RS Stock No.: 613-0107Brand: AVXManufacturers Part No.: TPSC226K016R0375
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

22µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

375mΩ

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Leakage Current

3.5 μA

You may be interested in
KYOCERA AVX 22μF MnO2 Tantalum Capacitor 16V dc, TPS Series
₪ 1.963Each (Supplied on a Reel) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TPS SMT tant capacitor,Case C,16V,22uF

P.O.A.

TPS SMT tant capacitor,Case C,16V,22uF
Stock information temporarily unavailable.
You may be interested in
KYOCERA AVX 22μF MnO2 Tantalum Capacitor 16V dc, TPS Series
₪ 1.963Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

22µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

375mΩ

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Leakage Current

3.5 μA

You may be interested in
KYOCERA AVX 22μF MnO2 Tantalum Capacitor 16V dc, TPS Series
₪ 1.963Each (Supplied on a Reel) (ex VAT)