Technical documents
Specifications
Brand
AVXCapacitance
1µF
Voltage
50V dc
Package/Case
SR30
Dielectric
Z5U
Tolerance
±20%
Dimensions
7.62 x 3.81 x 7.62mm
Length
7.62mm
Depth
3.81mm
Height
7.62mm
Series
SR
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
+10°C
Terminal Type
Radial
Suppression Class
Class I, Class II
Country of Origin
United States
Product details
AVX SR Series Radial
The SR Series of Radial capacitors from AVX provide a stable use within general purpose applications. A wide range of capacitance, tolerance and voltages boast high reliability and excellent quality. All ceramic models will come as through-hole mounted and epoxy coated.
Temperature Coefficient
A = C0G (NP0)
C = X7R
E = Z5U
X7R Dielectric
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
AVXCapacitance
1µF
Voltage
50V dc
Package/Case
SR30
Dielectric
Z5U
Tolerance
±20%
Dimensions
7.62 x 3.81 x 7.62mm
Length
7.62mm
Depth
3.81mm
Height
7.62mm
Series
SR
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
+10°C
Terminal Type
Radial
Suppression Class
Class I, Class II
Country of Origin
United States
Product details
AVX SR Series Radial
The SR Series of Radial capacitors from AVX provide a stable use within general purpose applications. A wide range of capacitance, tolerance and voltages boast high reliability and excellent quality. All ceramic models will come as through-hole mounted and epoxy coated.
Temperature Coefficient
A = C0G (NP0)
C = X7R
E = Z5U
