KYOCERA AVX 100nF MLCC, 50V dc V, ±10%

RS Stock No.: 887-6341Brand: AVXManufacturers Part No.: SR275C104KAR
brand-logo

Technical documents

Specifications

Brand

AVX

Capacitance

100nF

Voltage

50V dc

Package/Case

SR27

Dielectric

X7R

Tolerance

±10%

Dimensions

6.6 x 4.06 x 6.35mm

Length

6.6mm

Depth

4.06mm

Height

6.35mm

Series

SR

Suppression Class

Class I, Class II

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Country of Origin

United States

Product details

AVX SR Series Radial

The SR Series of Radial capacitors from AVX provide a stable use within general purpose applications. A wide range of capacitance, tolerance and voltages boast high reliability and excellent quality. All ceramic models will come as through-hole mounted and epoxy coated.

Temperature Coefficient

A = C0G (NP0)
C = X7R
E = Z5U

X7R Dielectric

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 100nF MLCC, 50V dc V, ±10%

P.O.A.

KYOCERA AVX 100nF MLCC, 50V dc V, ±10%

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Capacitance

100nF

Voltage

50V dc

Package/Case

SR27

Dielectric

X7R

Tolerance

±10%

Dimensions

6.6 x 4.06 x 6.35mm

Length

6.6mm

Depth

4.06mm

Height

6.35mm

Series

SR

Suppression Class

Class I, Class II

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Country of Origin

United States

Product details

AVX SR Series Radial

The SR Series of Radial capacitors from AVX provide a stable use within general purpose applications. A wide range of capacitance, tolerance and voltages boast high reliability and excellent quality. All ceramic models will come as through-hole mounted and epoxy coated.

Temperature Coefficient

A = C0G (NP0)
C = X7R
E = Z5U

X7R Dielectric