KYOCERA AVX 470nF MLCC, 50V dc V, ±20%

RS Stock No.: 887-6240Brand: AVXManufacturers Part No.: SR205E474MAR
brand-logo

Technical documents

Specifications

Brand

AVX

Capacitance

470nF

Voltage

50V dc

Package/Case

SR20

Dielectric

Z5U

Tolerance

±20%

Dimensions

5.08 x 3.17 x 5.08mm

Length

5.08mm

Depth

3.17mm

Height

5.08mm

Series

SR

Suppression Class

Class I, Class II

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

+10°C

Terminal Type

Radial

Country of Origin

United States

Product details

AVX SR Series Radial

The SR Series of Radial capacitors from AVX provide a stable use within general purpose applications. A wide range of capacitance, tolerance and voltages boast high reliability and excellent quality. All ceramic models will come as through-hole mounted and epoxy coated.

Temperature Coefficient

A = C0G (NP0)
C = X7R
E = Z5U

X7R Dielectric

You may be interested in

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 470nF MLCC, 50V dc V, ±20%

P.O.A.

KYOCERA AVX 470nF MLCC, 50V dc V, ±20%

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

AVX

Capacitance

470nF

Voltage

50V dc

Package/Case

SR20

Dielectric

Z5U

Tolerance

±20%

Dimensions

5.08 x 3.17 x 5.08mm

Length

5.08mm

Depth

3.17mm

Height

5.08mm

Series

SR

Suppression Class

Class I, Class II

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

+10°C

Terminal Type

Radial

Country of Origin

United States

Product details

AVX SR Series Radial

The SR Series of Radial capacitors from AVX provide a stable use within general purpose applications. A wide range of capacitance, tolerance and voltages boast high reliability and excellent quality. All ceramic models will come as through-hole mounted and epoxy coated.

Temperature Coefficient

A = C0G (NP0)
C = X7R
E = Z5U

X7R Dielectric

You may be interested in