PBRC-8.00BR, Ceramic Resonator, 8MHz 33pF, 3-Pin, 7.4 x 3.4 x 2.0mm

RS Stock No.: 887-6032Brand: AVXManufacturers Part No.: PBRC-8.00BR
brand-logo
View all in Ceramic Resonators

Technical documents

Specifications

Brand

AVX

Resonance Frequency

8MHz

Frequency Tolerance

±5%

Load Capacitance

33pF

Mounting Type

Surface Mount

Pin Count

3

Dimensions

7.4 x 3.4 x 2.0mm

Height

2mm

Length

7.4mm

Maximum Operating Temperature

80°C

Width_SC_PC

3.4mm

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PBRC-8.00BR, Ceramic Resonator, 8MHz 33pF, 3-Pin, 7.4 x 3.4 x 2.0mm

P.O.A.

PBRC-8.00BR, Ceramic Resonator, 8MHz 33pF, 3-Pin, 7.4 x 3.4 x 2.0mm
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

AVX

Resonance Frequency

8MHz

Frequency Tolerance

±5%

Load Capacitance

33pF

Mounting Type

Surface Mount

Pin Count

3

Dimensions

7.4 x 3.4 x 2.0mm

Height

2mm

Length

7.4mm

Maximum Operating Temperature

80°C

Width_SC_PC

3.4mm

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more