KYOCERA AVX 10μF MLCC, 6.3V dc V, ±10% , SMD

RS Stock No.: 391-224Brand: AVXManufacturers Part No.: 12066D106KAT2A
brand-logo

Technical documents

Specifications

Brand

AVX

Capacitance

10µF

Voltage

6.3V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.78mm

Length

3.2mm

Depth

1.6mm

Height

1.78mm

Series

Standard

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

PRICED TO CLEAR

Yes

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 10μF MLCC, 6.3V dc V, ±10% , SMD
Select packaging type

P.O.A.

KYOCERA AVX 10μF MLCC, 6.3V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

AVX

Capacitance

10µF

Voltage

6.3V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.78mm

Length

3.2mm

Depth

1.6mm

Height

1.78mm

Series

Standard

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

PRICED TO CLEAR

Yes