KYOCERA AVX 10μF MLCC, 10V dc V, ±10% , SMD

RS Stock No.: 758-8087Brand: AVXManufacturers Part No.: 0805ZC106KAT2A
brand-logo

Technical documents

Specifications

Brand

AVX

Capacitance

10µF

Voltage

10V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

2.01mm

Depth

1.25mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 10μF MLCC, 10V dc V, ±10% , SMD

P.O.A.

KYOCERA AVX 10μF MLCC, 10V dc V, ±10% , SMD
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Capacitance

10µF

Voltage

10V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

2.01mm

Depth

1.25mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount