KYOCERA AVX 4.7nF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 698-3273Brand: AVXManufacturers Part No.: 06035C472KAZ2A
brand-logo

Technical documents

Specifications

Brand

AVX

Capacitance

4.7nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.81 x 0.94mm

Length

1.6mm

Depth

0.81mm

Height

0.94mm

Series

Standard

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 4.7nF MLCC, 50V dc V, ±10% , SMD

P.O.A.

KYOCERA AVX 4.7nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Capacitance

4.7nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.81 x 0.94mm

Length

1.6mm

Depth

0.81mm

Height

0.94mm

Series

Standard

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C