KYOCERA AVX 3.9pF MLCC, 200V dc V, ±0.1pF , SMD

RS Stock No.: 698-4011Brand: AVXManufacturers Part No.: 06032U3R9BAT2A
brand-logo

Technical documents

Specifications

Brand

AVX

Capacitance

3.9pF

Voltage

200V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

1.52 x 0.76 x 0.91mm

Length

1.52mm

Depth

0.76mm

Height

0.91mm

Series

U

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

AVX Ultra Low ESR 0603 series

AVX U Series Ceramic capacitors have ultra-low equivalent series resistance (ESR) at VHF, UHF, and microwave frequencies. These capacitors provide tight tolerances as well as C0G (NP0) characteristics and voltage variation. Capacitance 1.0 pF to 100 pF at 1 MHz

Applications

Ultra-low ESR Communications

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 3.9pF MLCC, 200V dc V, ±0.1pF , SMD

P.O.A.

KYOCERA AVX 3.9pF MLCC, 200V dc V, ±0.1pF , SMD
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Capacitance

3.9pF

Voltage

200V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

1.52 x 0.76 x 0.91mm

Length

1.52mm

Depth

0.76mm

Height

0.91mm

Series

U

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

AVX Ultra Low ESR 0603 series

AVX U Series Ceramic capacitors have ultra-low equivalent series resistance (ESR) at VHF, UHF, and microwave frequencies. These capacitors provide tight tolerances as well as C0G (NP0) characteristics and voltage variation. Capacitance 1.0 pF to 100 pF at 1 MHz

Applications

Ultra-low ESR Communications