KYOCERA AVX 15pF MLCC, 25V dc V, ±5% , SMD

RS Stock No.: 698-2964Brand: AVXManufacturers Part No.: 02013A150JAT2A
brand-logo

Technical documents

Specifications

Brand

AVX

Capacitance

15pF

Voltage

25V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

0.6 x 0.3 x 0.33mm

Length

0.6mm

Depth

0.3mm

Height

0.33mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 15pF MLCC, 25V dc V, ±5% , SMD
Select packaging type

P.O.A.

KYOCERA AVX 15pF MLCC, 25V dc V, ±5% , SMD
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

AVX

Capacitance

15pF

Voltage

25V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

0.6 x 0.3 x 0.33mm

Length

0.6mm

Depth

0.3mm

Height

0.33mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount