Aventics Pneumatic Roundline Cylinder 25mm Bore, 80mm Stroke, MNI Series, Double Acting

RS Stock No.: 703-5334Brand: AventicsManufacturers Part No.: 0822334504
brand-logo

Technical documents

Specifications

Stroke

80mm

Bore

25mm

Action

Double

Manufacturer Series

MNI

Length

199.5mm

Cushioning Type

Air

Dimensions

199.5 x 30 x 28mm

Width

30mm

Maximum Operating Pressure

10 bar

Height

28mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Weight

369g

Country of Origin

Hungary

Product details

MNI Mini ISO Cylinder Pneumatic Cushioning

Pneumatic Mini Iso 6432 cylinders

Double acting
Magnetic piston
Pneumatic cushioning
Integrated rear eye
External piston rod thread

MNI Mini ISO Cylinder

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Aventics Pneumatic Roundline Cylinder 25mm Bore, 80mm Stroke, MNI Series, Double Acting

P.O.A.

Aventics Pneumatic Roundline Cylinder 25mm Bore, 80mm Stroke, MNI Series, Double Acting
Stock information temporarily unavailable.

Technical documents

Specifications

Stroke

80mm

Bore

25mm

Action

Double

Manufacturer Series

MNI

Length

199.5mm

Cushioning Type

Air

Dimensions

199.5 x 30 x 28mm

Width

30mm

Maximum Operating Pressure

10 bar

Height

28mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Weight

369g

Country of Origin

Hungary

Product details

MNI Mini ISO Cylinder Pneumatic Cushioning

Pneumatic Mini Iso 6432 cylinders

Double acting
Magnetic piston
Pneumatic cushioning
Integrated rear eye
External piston rod thread

MNI Mini ISO Cylinder