Avago Technologies 20A, Schottky Diode, 2-Pin 5082-2811
Technical documents
Specifications
Brand
Avago TechnologiesMounting Type
Through Hole
Maximum Continuous Forward Current
20A
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Diameter
1.93mm
Stock information temporarily unavailable.
P.O.A.
Avago Technologies 20A, Schottky Diode, 2-Pin 5082-2811
1
P.O.A.
Avago Technologies 20A, Schottky Diode, 2-Pin 5082-2811
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Avago TechnologiesMounting Type
Through Hole
Maximum Continuous Forward Current
20A
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Diameter
1.93mm