Aurora EN-E9 Series LED Downlight, 100 → 240 V, 9 W, 4000K

RS Stock No.: 876-5351Brand: AuroraManufacturers Part No.: EN-E9W/40
brand-logo
View all in Cabinet Lighting

Technical documents

Specifications

Brand

Aurora

Lamp Type

LED

Type

Downlight

Voltage Rating

100 → 240 V

Diameter

88mm

Wattage

9 W

Colour Temperature

4000K

Light Colour

Cool White

EU Energy Efficiency Rating

A

Series

EN-E9

Standards Met

BS EN ISO 140-3:1955, BS EN ISO 140-6:1988, ErP Compliant

Cut-out Size

65 → 72mm

Lamp Base

E9

Lamp Supplied

Yes

Finish

White

Model

EN-E9W/40

Country of Origin

China

Product details

Aurora IP65 Fire Rated LED Downlight

The Aurora IP65 fire rated LED down light comes with an integrated LED driver included, high output 9W LED lamp and Fastfix Loop in, loop out connector, making this Down light very quick and easy to install. This Aurora LED Down light has been tested in 30, 60 and 90 minute fire rated ceilings. The IP65 rating also means that this LED down light can be installed in bathrooms and shower cubicles.

IP65 Rated
Integrated LED driver
ErP compliant - High colour rendering index (Ra) >80
Non-dimmable
Tested in 30, 60 & 90 minute fire rated ceilings - BS476 Part 21
Life to 70% lumen maintenance (L70) - 25,000 hours

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Aurora EN-E9 Series LED Downlight, 100 → 240 V, 9 W, 4000K

P.O.A.

Aurora EN-E9 Series LED Downlight, 100 → 240 V, 9 W, 4000K
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Aurora

Lamp Type

LED

Type

Downlight

Voltage Rating

100 → 240 V

Diameter

88mm

Wattage

9 W

Colour Temperature

4000K

Light Colour

Cool White

EU Energy Efficiency Rating

A

Series

EN-E9

Standards Met

BS EN ISO 140-3:1955, BS EN ISO 140-6:1988, ErP Compliant

Cut-out Size

65 → 72mm

Lamp Base

E9

Lamp Supplied

Yes

Finish

White

Model

EN-E9W/40

Country of Origin

China

Product details

Aurora IP65 Fire Rated LED Downlight

The Aurora IP65 fire rated LED down light comes with an integrated LED driver included, high output 9W LED lamp and Fastfix Loop in, loop out connector, making this Down light very quick and easy to install. This Aurora LED Down light has been tested in 30, 60 and 90 minute fire rated ceilings. The IP65 rating also means that this LED down light can be installed in bathrooms and shower cubicles.

IP65 Rated
Integrated LED driver
ErP compliant - High colour rendering index (Ra) >80
Non-dimmable
Tested in 30, 60 & 90 minute fire rated ceilings - BS476 Part 21
Life to 70% lumen maintenance (L70) - 25,000 hours