Atmel ATMEGA169A-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 16 kB, 512 B Flash, 64-Pin TQFP

RS Stock No.: 719-3948Brand: AtmelManufacturers Part No.: ATMEGA169A-AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB, 512 B

Maximum Frequency

16MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Dimensions

14.1 x 14.1 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Length

14.1mm

ADCs

8 x 10 bit

Width

14.1mm

Pulse Width Modulation

2(4 x 8 bit), 4 x 16 bit

Maximum Operating Temperature

+85 °C

Height

1.05mm

Number of LIN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Product details

8-Bit megaAVR Microcontrollers with LCD Controller, Atmel

These megaAVR® microcontrollers feature an LCD controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR microcontrollers offer self-programmability for fast, secure, cost-effective in-circuit upgrades.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel ATMEGA169A-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 16 kB, 512 B Flash, 64-Pin TQFP

P.O.A.

Atmel ATMEGA169A-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 16 kB, 512 B Flash, 64-Pin TQFP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB, 512 B

Maximum Frequency

16MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Dimensions

14.1 x 14.1 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Length

14.1mm

ADCs

8 x 10 bit

Width

14.1mm

Pulse Width Modulation

2(4 x 8 bit), 4 x 16 bit

Maximum Operating Temperature

+85 °C

Height

1.05mm

Number of LIN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Product details

8-Bit megaAVR Microcontrollers with LCD Controller, Atmel

These megaAVR® microcontrollers feature an LCD controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR microcontrollers offer self-programmability for fast, secure, cost-effective in-circuit upgrades.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more