Technical documents
Specifications
Product details
Motor Control Device Board ATAVRMC303
The ATAVRMC303 is the device board for ATxmega128A1 AVR® microcontroller which can be connected to the general-purpose power stage board MC300 for driving brushless DC, brushed DC and stepper motors.
Motor Control device board for Atmel® ATxmega128A1 microcontroller
Modular system with 2.54mm pin header connector for power Stage Board ATAVRMC300
Sensor & sensorless modes capabilities
Hall sensor header, Potentiometer for motor control
Headers for Atmel DB101 Display module
USB interface for PC connection and usage of Atmel Motor Control Center software
ISP & debug interface for both ATxmega128A1 & USB device
Electric specifications are supplied with Power Stage Board ATAVRMC300 from 3.3V up to 5V
Dimensions 100 x 100 mm
Motor Controllers & Drivers, Microchip
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Product details
Motor Control Device Board ATAVRMC303
The ATAVRMC303 is the device board for ATxmega128A1 AVR® microcontroller which can be connected to the general-purpose power stage board MC300 for driving brushless DC, brushed DC and stepper motors.
Motor Control device board for Atmel® ATxmega128A1 microcontroller
Modular system with 2.54mm pin header connector for power Stage Board ATAVRMC300
Sensor & sensorless modes capabilities
Hall sensor header, Potentiometer for motor control
Headers for Atmel DB101 Display module
USB interface for PC connection and usage of Atmel Motor Control Center software
ISP & debug interface for both ATxmega128A1 & USB device
Electric specifications are supplied with Power Stage Board ATAVRMC300 from 3.3V up to 5V
Dimensions 100 x 100 mm