Atmel AT24C512C-SHD-B, 512kbit EEPROM Memory, 550ns 8-Pin SOIC Serial-2 Wire

RS Stock No.: 738-0053Brand: AtmelManufacturers Part No.: AT24C512C-SHD-B
brand-logo
View all in EEPROM

Technical documents

Specifications

Brand

Atmel

Memory Size

512kbit

Interface Type

Serial-2 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

65536 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5.05 x 3.99 x 1.5mm

Number of Words

65536

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

40yr

Maximum Random Access Time

550ns

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel AT24C512C-SHD-B, 512kbit EEPROM Memory, 550ns 8-Pin SOIC Serial-2 Wire

P.O.A.

Atmel AT24C512C-SHD-B, 512kbit EEPROM Memory, 550ns 8-Pin SOIC Serial-2 Wire
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Memory Size

512kbit

Interface Type

Serial-2 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

65536 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5.05 x 3.99 x 1.5mm

Number of Words

65536

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

40yr

Maximum Random Access Time

550ns