Technical documents
Specifications
Brand
AtmelMemory Size
32kbit
Interface Type
I2C, Serial-2 Wire
Package Type
UDFN
Mounting Type
Surface Mount
Pin Count
8
Organisation
4096 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Number of Bits per Word
8bit
Dimensions
3.1 x 2.1 x 0.55mm
Number of Words
4096
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
100yr
Maximum Random Access Time
600ns
Product details
Electrically Erasable PROM Serial Access
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
AtmelMemory Size
32kbit
Interface Type
I2C, Serial-2 Wire
Package Type
UDFN
Mounting Type
Surface Mount
Pin Count
8
Organisation
4096 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Number of Bits per Word
8bit
Dimensions
3.1 x 2.1 x 0.55mm
Number of Words
4096
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
100yr
Maximum Random Access Time
600ns
Product details
Electrically Erasable PROM Serial Access
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.