Technical documents
Specifications
Brand
AtmelMemory Size
4kbit
Interface Type
Serial-2 Wire, Serial-I2C
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
512 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
3.6 V
Number of Bits per Word
8bit
Dimensions
3.1 x 4.5 x 1.05mm
Maximum Operating Temperature
+85 °C
Number of Words
512
Data Retention
100yr
Minimum Operating Temperature
-40 °C
Product details
Electrically Erasable PROM Serial Access
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
P.O.A.
25
Technical documents
Specifications
Brand
AtmelMemory Size
4kbit
Interface Type
Serial-2 Wire, Serial-I2C
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
512 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
3.6 V
Number of Bits per Word
8bit
Dimensions
3.1 x 4.5 x 1.05mm
Maximum Operating Temperature
+85 °C
Number of Words
512
Data Retention
100yr
Minimum Operating Temperature
-40 °C
Product details
Electrically Erasable PROM Serial Access
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.