EMERSON – ASCO Angular Clevis 434 00 386, To Fit 63mm Bore Size

RS Stock No.: 122-793Brand: Asco JoucomaticManufacturers Part No.: 43400386
brand-logo

Technical documents

Specifications

To Fit Bore Size

63mm

Manufacturer Series

434

Country of Origin

France

Product details

ISO 6432 Ø 12 → 25 mm micro-cylinders

Manufactured from non-magnetic stainless steel (body) with stainless steel rod for excellent corrosion resistance. Double acting variants are available with or without cushioning. Suitable for use with air or inert gases filtered to 50μm lubricated or un-lubricated and equipped for magnetic position detectors.

Single- or double-acting versions available.

Standards

ISO6432, CETOP RP52P and NF.E49030

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EMERSON – ASCO Angular Clevis 434 00 386, To Fit 63mm Bore Size

P.O.A.

EMERSON – ASCO Angular Clevis 434 00 386, To Fit 63mm Bore Size
Stock information temporarily unavailable.

Technical documents

Specifications

To Fit Bore Size

63mm

Manufacturer Series

434

Country of Origin

France

Product details

ISO 6432 Ø 12 → 25 mm micro-cylinders

Manufactured from non-magnetic stainless steel (body) with stainless steel rod for excellent corrosion resistance. Double acting variants are available with or without cushioning. Suitable for use with air or inert gases filtered to 50μm lubricated or un-lubricated and equipped for magnetic position detectors.

Single- or double-acting versions available.

Standards

ISO6432, CETOP RP52P and NF.E49030