Artesyn Embedded Switch Mode Power Supply (SMPS), NLP250R-96S24J, 24V dc, 10.5A, 250W, 1 Output, 85 → 264V ac

RS Stock No.: 248-085Brand: ArtesynManufacturers Part No.: NLP250R-96S24J
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Artesyn

Output Voltage

24V dc

Output Current

10.5A

Power Rating

250W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

177.8mm

Width

101.6mm

Depth

38.1mm

Efficiency

86%

Minimum Temperature

0°C

Weight

650g

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Artesyn Embedded Switch Mode Power Supply (SMPS), NLP250R-96S24J, 24V dc, 10.5A, 250W, 1 Output, 85 → 264V ac

P.O.A.

Artesyn Embedded Switch Mode Power Supply (SMPS), NLP250R-96S24J, 24V dc, 10.5A, 250W, 1 Output, 85 → 264V ac
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Artesyn

Output Voltage

24V dc

Output Current

10.5A

Power Rating

250W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

177.8mm

Width

101.6mm

Depth

38.1mm

Efficiency

86%

Minimum Temperature

0°C

Weight

650g

Maximum Temperature

+70°C

Country of Origin

China