Arcotronics Ceramic Single Layer Capacitor 2.2nF 440V ac ±20%, Through Hole +125°C Max Op. Temp.

RS Stock No.: 441-9795Brand: ArcotronicsManufacturers Part No.: K1Y222MQ47FAAAA

Technical documents

Specifications

Capacitance

2.2nF

Voltage

440V ac

Mounting Type

Through Hole

Tolerance

±20%

Maximum Operating Temperature

+125°C

Tolerance Plus

+20%

Terminal Type

Through Hole

Tolerance Minus

-20%

Product details

Y Class - Y1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET PME295 Paper Capacitor, 480V ac, ±20%, 2.2nF, Through Hole
₪ 17.234Each (In a Pack of 5) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Arcotronics Ceramic Single Layer Capacitor 2.2nF 440V ac ±20%, Through Hole +125°C Max Op. Temp.

P.O.A.

Arcotronics Ceramic Single Layer Capacitor 2.2nF 440V ac ±20%, Through Hole +125°C Max Op. Temp.
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET PME295 Paper Capacitor, 480V ac, ±20%, 2.2nF, Through Hole
₪ 17.234Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Capacitance

2.2nF

Voltage

440V ac

Mounting Type

Through Hole

Tolerance

±20%

Maximum Operating Temperature

+125°C

Tolerance Plus

+20%

Terminal Type

Through Hole

Tolerance Minus

-20%

Product details

Y Class - Y1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET PME295 Paper Capacitor, 480V ac, ±20%, 2.2nF, Through Hole
₪ 17.234Each (In a Pack of 5) (ex VAT)