Arcol 18kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.063W - ACPP060318KBE

RS Stock No.: 668-8322Brand: ArcolManufacturers Part No.: ACPP060318KBE
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

18kΩ

Technology

Metal Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

ACPP

Country of Origin

China

Product details

0.063W ACPP Precison Passivated Resistors, 0.1%, 25ppm

Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Arcol 18kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.063W - ACPP060318KBE

P.O.A.

Arcol 18kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.063W - ACPP060318KBE
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Arcol

Resistance

18kΩ

Technology

Metal Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

ACPP

Country of Origin

China

Product details

0.063W ACPP Precison Passivated Resistors, 0.1%, 25ppm

Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more