
Technical Documents
Specifications
Brand
ApemNumber of Positions
4
Mounting Type
PCB
Contact Configuration
SPST
Contact Material
Beryllium Copper
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
100 mA
Mechanical Life
2000Operations
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +100°C
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical Documents
Specifications
Brand
ApemNumber of Positions
4
Mounting Type
PCB
Contact Configuration
SPST
Contact Material
Beryllium Copper
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
100 mA
Mechanical Life
2000Operations
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +100°C