Ansmann Plug In Power Supply 5 → 12V dc Output, 4A Output

RS Stock No.: 832-6650Brand: AnsmannManufacturers Part No.: 2101-0042-UK
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Ansmann

Plug Type

2-Pin Type C - EuroPlug, Type G - British 3-Pin

Output Voltage

5 → 12V dc

Input Voltage

100 → 240V ac

Output Current

4A

Maximum Temperature

+40°C

Cable Length

1.2m

Width

28.5mm

Depth

45mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

95mm

Country of Origin

China

Product details

Ansmann 30W to 72W ErP Desktop Power Supply

A range of switch mode desktop power supplies with ErP level V compliance. These switch mode desktop power adapters have a universal input voltage range of 100-240Vac and have an output range of 5 to 12Vdc or 12 to 24Vdc, which are selectable in 1V increments via a Mini-Plug jumper. These switch mode desktop power adaptors come with a 1.2m mains lead, with euro 2 pin to UK 3 pin adapter plug (unscrew UK plug casing to convert to euro plug) and an IEC socket with 30cm output lead on the other end. These desktop power supplies feature 8 interchangeable output plugs. An extension for the output lead is also available, see accessory link.

Universal input voltage of 100-240 Vac
Output voltage range of 5-12Vdc or 12-24Vdc
Adjustable output voltage range via Mini-Plug jumper
ErP level V compliance
Protection class II
Short circuit and overload protection
4kV isolation voltage
1.2m mains lead with euro to UK adapter plug
IEC-320 socket and 30cm output cable
Red LED mains indication
Reverse polarity protection
4kV isolation voltage
8 x adaptor plugs

Output Connectors:

Ø 1.4 x Ø 6 x 12mm (jack plug)
Ø 1.7 x Ø 4 x 11.5mm (hollow plug)
Ø 1 x Ø 5 x 12mm (jack plug)
Ø 1.35 x Ø 3.5 x 12mm (hollow plug)
Ø 1.7 x Ø 4.75 x 11mm (hollow plug)
Ø 2.5 x Ø 5.5 x 13.3mm (hollow plug)
Ø 3 x Ø 6.3 x 12mm (hollow plug)
Ø 2.1 x Ø 5.5 x 12mm (hollow plug)

Standards

EN60950

View all in AC/DC Adapters

Stock information temporarily unavailable.

P.O.A.

Ansmann Plug In Power Supply 5 → 12V dc Output, 4A Output

P.O.A.

Ansmann Plug In Power Supply 5 → 12V dc Output, 4A Output

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Ansmann

Plug Type

2-Pin Type C - EuroPlug, Type G - British 3-Pin

Output Voltage

5 → 12V dc

Input Voltage

100 → 240V ac

Output Current

4A

Maximum Temperature

+40°C

Cable Length

1.2m

Width

28.5mm

Depth

45mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

95mm

Country of Origin

China

Product details

Ansmann 30W to 72W ErP Desktop Power Supply

A range of switch mode desktop power supplies with ErP level V compliance. These switch mode desktop power adapters have a universal input voltage range of 100-240Vac and have an output range of 5 to 12Vdc or 12 to 24Vdc, which are selectable in 1V increments via a Mini-Plug jumper. These switch mode desktop power adaptors come with a 1.2m mains lead, with euro 2 pin to UK 3 pin adapter plug (unscrew UK plug casing to convert to euro plug) and an IEC socket with 30cm output lead on the other end. These desktop power supplies feature 8 interchangeable output plugs. An extension for the output lead is also available, see accessory link.

Universal input voltage of 100-240 Vac
Output voltage range of 5-12Vdc or 12-24Vdc
Adjustable output voltage range via Mini-Plug jumper
ErP level V compliance
Protection class II
Short circuit and overload protection
4kV isolation voltage
1.2m mains lead with euro to UK adapter plug
IEC-320 socket and 30cm output cable
Red LED mains indication
Reverse polarity protection
4kV isolation voltage
8 x adaptor plugs

Output Connectors:

Ø 1.4 x Ø 6 x 12mm (jack plug)
Ø 1.7 x Ø 4 x 11.5mm (hollow plug)
Ø 1 x Ø 5 x 12mm (jack plug)
Ø 1.35 x Ø 3.5 x 12mm (hollow plug)
Ø 1.7 x Ø 4.75 x 11mm (hollow plug)
Ø 2.5 x Ø 5.5 x 13.3mm (hollow plug)
Ø 3 x Ø 6.3 x 12mm (hollow plug)
Ø 2.1 x Ø 5.5 x 12mm (hollow plug)

Standards

EN60950