Analog Devices Hittite HMC558LC3B, Up-Down Converter & Mixer Circuit 14GHz Gain=13 dB 12-Pin SMT

RS Stock No.: 862-6408Brand: Analog DevicesManufacturers Part No.: HMC558LC3B
brand-logo

Technical documents

Specifications

Maximum Power Gain

13 dB

Maximum Input Frequency

6GHz

Maximum Output Frequency

14GHz

Maximum Power Dissipation

211 mW

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

12

Dimensions

3 x 3 x 0.92mm

Length

3mm

Width

3mm

Height

0.92mm

Maximum Operating Temperature

+85 °C

Series

Hittite

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices Hittite HMC558LC3B, Up-Down Converter & Mixer Circuit 14GHz Gain=13 dB 12-Pin SMT

P.O.A.

Analog Devices Hittite HMC558LC3B, Up-Down Converter & Mixer Circuit 14GHz Gain=13 dB 12-Pin SMT
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Power Gain

13 dB

Maximum Input Frequency

6GHz

Maximum Output Frequency

14GHz

Maximum Power Dissipation

211 mW

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

12

Dimensions

3 x 3 x 0.92mm

Length

3mm

Width

3mm

Height

0.92mm

Maximum Operating Temperature

+85 °C

Series

Hittite

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more