Analog Devices Hittite HMC521LC4, Up-Down Converter & Mixer Circuit 13.5GHz Gain=14 dB 24-Pin SMT

RS Stock No.: 862-6382Brand: Analog DevicesManufacturers Part No.: HMC521LC4
brand-logo

Technical documents

Specifications

Maximum Power Gain

14 dB

Maximum Input Frequency

3.5GHz

Maximum Output Frequency

13.5GHz

Maximum Power Dissipation

460 mW

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

24

Dimensions

4 x 4 x 1.02mm

Length

4mm

Width

4mm

Height

1.02mm

Maximum Operating Temperature

+85 °C

Series

Hittite

Minimum Operating Temperature

-55 °C

Product details

RF & Microwave, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices Hittite HMC521LC4, Up-Down Converter & Mixer Circuit 13.5GHz Gain=14 dB 24-Pin SMT

P.O.A.

Analog Devices Hittite HMC521LC4, Up-Down Converter & Mixer Circuit 13.5GHz Gain=14 dB 24-Pin SMT
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Power Gain

14 dB

Maximum Input Frequency

3.5GHz

Maximum Output Frequency

13.5GHz

Maximum Power Dissipation

460 mW

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

24

Dimensions

4 x 4 x 1.02mm

Length

4mm

Width

4mm

Height

1.02mm

Maximum Operating Temperature

+85 °C

Series

Hittite

Minimum Operating Temperature

-55 °C

Product details

RF & Microwave, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more