Analog Devices, ADP5053ACPZ-R7 Step-Down Switching Regulator Quad-Channel 8A 48-Pin, LFCSP WQ

RS Stock No.: 810-7752Brand: Analog DevicesManufacturers Part No.: ADP5053ACPZ-R7
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

8A

Maximum Output Voltage

3.4 V

Regulator Function

Buck Controller

Minimum Output Voltage

3.2 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

15 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

4

Maximum Switching Frequency

1.4 MHz

Pin Count

48

Package Type

LFCSP WQ

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

7.1mm

Height

0.75mm

Width

7.1mm

Dimensions

7.1 x 7.1 x 0.75mm

Product details

Multi-Output Regulators, Analog Devices

These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.
These devices enable reliable power solutions for RF, high speed, and precision analogue products, all from a compact package. They are also ideal for FPGAs and processors.
Analog Devices’ multi-output regulators feature I²C control enabling voltage scaling, sequencing and monitoring. With this they are able to improve conversion efficiency.

They combine functions such as:
- Buck
- Boost
- Buck-boost switching regulators
- Battery chargers
- Autonomous backlight control
- Low noise LDO regulators
- Real-time clocks

Multi-Output Regulators, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices, ADP5053ACPZ-R7 Step-Down Switching Regulator Quad-Channel 8A 48-Pin, LFCSP WQ

P.O.A.

Analog Devices, ADP5053ACPZ-R7 Step-Down Switching Regulator Quad-Channel 8A 48-Pin, LFCSP WQ
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Current

8A

Maximum Output Voltage

3.4 V

Regulator Function

Buck Controller

Minimum Output Voltage

3.2 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

15 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

4

Maximum Switching Frequency

1.4 MHz

Pin Count

48

Package Type

LFCSP WQ

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

7.1mm

Height

0.75mm

Width

7.1mm

Dimensions

7.1 x 7.1 x 0.75mm

Product details

Multi-Output Regulators, Analog Devices

These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.
These devices enable reliable power solutions for RF, high speed, and precision analogue products, all from a compact package. They are also ideal for FPGAs and processors.
Analog Devices’ multi-output regulators feature I²C control enabling voltage scaling, sequencing and monitoring. With this they are able to improve conversion efficiency.

They combine functions such as:
- Buck
- Boost
- Buck-boost switching regulators
- Battery chargers
- Autonomous backlight control
- Low noise LDO regulators
- Real-time clocks

Multi-Output Regulators, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more